150 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Black High Speed
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10124151-102LF

DigiKey Part Number
10124151-102LF-ND
Manufacturer
Manufacturer Product Number
10124151-102LF
Description
CONN HDR HI SPEED 150POS EDGE MT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
150 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Black High Speed
Datasheet
 Datasheet
EDA/CAD Models
10124151-102LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions Loaded
All
Manufacturer
Amphenol ICC (FCI)
Number of Columns
10
Series
Mounting Type
Board Edge, Through Hole, Right Angle
Packaging
Tube
Termination
Press-Fit
Part Status
Active
Contact Finish
Gold
Connector Usage
Daughtercard
Color
Black
Connector Type
Header, Male Pins
Material Flammability Rating
UL94 V-0
Connector Style
High Speed
Operating Temperature
-55°C ~ 85°C
Number of Positions
150
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
Tube
QuantityUnit PriceExt Price
31223,40112 €7.301,15 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,40112 €
Unit Price with VAT:28,31536 €