
10107844-003LF | |
|---|---|
DigiKey Part Number | 10107844-003LF-ND |
Manufacturer | |
Manufacturer Product Number | 10107844-003LF |
Description | CONN EDGE DUAL FMALE 60POS GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 (24 + 36 Power) Position Female Connector Non Specified - Dual Edge Gold Black |
Datasheet | Datasheet |
EDA/CAD Models | 10107844-003LF Models |
Category | Features Card Extender |
Manufacturer Amphenol ICC (FCI) | Mounting Type Board Edge, Straddle Mount |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Type Cantilever |
Number of Positions/Bay/Row 18; 12 | Color Black |
Number of Positions 60 (24 + 36 Power) | Flange Feature Straddle Mount Opening, Unthreaded, 0.154" (3.90mm) |
Card Thickness 0.062" (1.57mm) | Operating Temperature -55°C ~ 105°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Read Out Dual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | 7,81303 € | 8.438,07 € |
| Unit Price without VAT: | 7,81303 € |
|---|---|
| Unit Price with VAT: | 9,45377 € |

