


MRDBG05L13000 | |
|---|---|
DigiKey Part Number | 664-MRDBG05L13000-ND |
Manufacturer | |
Manufacturer Product Number | MRDBG05L13000 |
Description | MRD B PANEL MOUNT RECEPTACLE, 5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | MRDBG05L13000 Models |
Category | Shell Material Polybutylene Terephthalate (PBT) |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Box | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Dust Cap |
Number of Positions 5 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 5A |
Termination Solder Cup | Voltage Rating 250VAC |
Fastening Type Latch Lock | Operating Temperature -40°C ~ 85°C |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,24000 € | 13,24 € |
| 10 | 11,25400 € | 112,54 € |
| 30 | 10,41467 € | 312,44 € |
| 50 | 10,04600 € | 502,30 € |
| 100 | 9,56670 € | 956,67 € |
| 250 | 8,96820 € | 2.242,05 € |
| 500 | 8,54058 € | 4.270,29 € |
| 1.000 | 8,13356 € | 8.133,56 € |
| Unit Price without VAT: | 13,24000 € |
|---|---|
| Unit Price with VAT: | 16,02040 € |

