
G5210113CEU | |
|---|---|
DigiKey Part Number | 664-G5210113CEU-ND |
Manufacturer | |
Manufacturer Product Number | G5210113CEU |
Description | POWER HEADER 3.96MM PITCH STR DI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | G5210113CEU Models |
Category | Contact Length - Mating 0.423" (10.74mm) |
Mfr | Contact Length - Post 0.140" (3.56mm) |
Series | Overall Contact Length 0.689" (17.50mm) |
Packaging Bag | Insulation Height 0.126" (3.20mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Thermoplastic |
Number of Positions Loaded All | Operating Temperature -40°C ~ 85°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 1 Wall | Insulation Color White |
Mounting Type | Voltage Rating 250VAC/DC |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,39737 € | 2.384,22 € |
| Unit Price without VAT: | 0,39737 € |
|---|---|
| Unit Price with VAT: | 0,48082 € |

