
NJMMLK-0003 | |
|---|---|
DigiKey Part Number | 5362-NJMMLK-0003-ND |
Manufacturer | |
Manufacturer Product Number | NJMMLK-0003 |
Description | OSFP CABLE ASSEMBLY, LINEAR ACTI |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 60 Position OSFP to OSFP Plug to Plug 9.84' (3.00m) Black Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CS (High Speed IO) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | OSFP to OSFP | |
Number of Positions | 60 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 9.84' (3.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 32 AWG | |
Frequency - Max | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 371,49000 € | 371,49 € |
| 10 | 315,83400 € | 3.158,34 € |
| 25 | 303,87120 € | 7.596,78 € |
| Unit Price without VAT: | 371,49000 € |
|---|---|
| Unit Price with VAT: | 449,50290 € |

