



SFW8R-2STE1LF | |
|---|---|
DigiKey Part Number | 609-1894-2-ND - Tape & Reel (TR) 609-1894-1-ND - Cut Tape (CT) 609-1894-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW8R-2STE1LF |
Description | CONN FFC FPC TOP 8POS 1MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFW8R-2STE1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 8 | |
Pitch | 0.039" (1.00mm) | |
Termination | Kinked Pin | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.106" (2.70mm) | |
Locking Feature | - | |
Cable End Type | Straight or Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Brown | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,34300 € | 3,43 € |
| 25 | 0,32040 € | 8,01 € |
| 50 | 0,30520 € | 15,26 € |
| 100 | 0,29070 € | 29,07 € |
| 250 | 0,27244 € | 68,11 € |
| 500 | 0,25942 € | 129,71 € |
| 1.000 | 0,24703 € | 247,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23523 € | 470,46 € |
| 4.000 | 0,22400 € | 896,00 € |
| 6.000 | 0,21769 € | 1.306,14 € |
| 10.000 | 0,20998 € | 2.099,80 € |
| 14.000 | 0,20506 € | 2.870,84 € |
| 20.000 | 0,19997 € | 3.999,40 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48400 € |


