Similar

SFW22R-5STE1 | |
|---|---|
DigiKey Part Number | SFW22R-5STE1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFW22R-5STE1 |
Description | CONN CIC BOTTOM 22POS 1MM R/A |
Customer Reference | |
Detailed Description | 22 Position CIC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Pitch 0.039" (1.00mm) |
Manufacturer Amphenol ICC (FCI) | Termination Solder |
Series | FFC, FCB Thickness 0.30mm |
Packaging Tape & Reel (TR) | Height Above Board 0.106" (2.70mm) |
Part Status Obsolete | Locking Feature Slide Lock |
Flat Flex Type CIC | Cable End Type Tapered |
Mounting Type Surface Mount, Right Angle | Housing Material Polyphenylene Sulfide (PPS), Glass Filled |
Connector/Contact Type Contacts, Bottom | Features Zero Insertion Force (ZIF) |
Number of Positions 22 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZF1-22-01-T-WT | Samtec Inc. | 0 | 612-ZF1-22-01-T-WT-ND | 1,55850 € | Similar |

