Direct

91911-31521 | |
|---|---|
DigiKey Part Number | 91911-31521-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 91911-31521 |
Description | CONN HDR 21POS SMD GOLD |
Customer Reference | |
Detailed Description | 21 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91911-31521 Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold or Gold, GXT™ |
Part Status Obsolete | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 7mm |
Number of Positions 21 | Height Above Board 0.147" (3.72mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 91911-31521LF | Amphenol CS (FCI) | 661 | 609-91911-31521LFCT-ND | 3,37000 € | Direct |







