SFVH50R-2STE1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 8.858
Unit Price: 0,63000 €
Datasheet
Image for SFVH50R-2STE1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFVH50R-2STE1

DigiKey Part Number
SFVH50R-2STE1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFVH50R-2STE1
Description
CONN FFC FPC TOP 50POS 0.5MM R/A
Customer Reference
Detailed Description
50 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.071" (1.80mm)
Manufacturer
Amphenol ICC (FCI)
Locking Feature
Slide Lock
Series
Cable End Type
Straight or Tapered
Packaging
Tape & Reel (TR)
Contact Material
Phosphor Bronze
Part Status
Obsolete
Contact Finish
Tin Alloy
Flat Flex Type
FFC, FPC
Housing Material
Polyamide (PA6T), Nylon 6T, Glass Filled
Mounting Type
Surface Mount, Right Angle
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled
Connector/Contact Type
Contacts, Top
Features
Zero Insertion Force (ZIF)
Number of Positions
50
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Housing Color
Black
Termination
Solder
Actuator Color
White
FFC, FCB Thickness
0.30mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
62684-502100ALFAmphenol CS (FCI)8.858609-1202-1-ND0,63000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes