68 Position SAS/PCIe Receptacle Connector Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSASF3130411TR

DigiKey Part Number
609-PSASF3130411TR-ND - Tape & Reel (TR)
609-PSASF3130411CT-ND - Cut Tape (CT)
609-PSASF3130411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSASF3130411TR
Description
SAS PCIE,12G, 68PIN, VERTICAL, S
Customer Reference
Detailed Description
68 Position SAS/PCIe Receptacle Connector Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PSASF3130411TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Receptacle
Connector Type
SAS/PCIe
Number of Positions
68
Mounting Type
Surface Mount
Termination
Solder
Features
Board Guide, Mating Guide, Pick and Place, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.660
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,68000 €11,68 €
109,92500 €99,25 €
259,30320 €232,58 €
508,85880 €442,94 €
1008,45230 €845,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3008,50750 €2.552,25 €
Manufacturers Standard Package
Unit Price without VAT:11,68000 €
Unit Price with VAT:14,13280 €