


HM2PN3PDE3J5N9LF | |
|---|---|
DigiKey Part Number | HM2PN3PDE3J5N9LF-ND |
Manufacturer | |
Manufacturer Product Number | HM2PN3PDE3J5N9LF |
Description | CONN HEADER 66POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 66 (55 + 11 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HM2PN3PDE3J5N9LF Models |
Category | Number of Rows 5 + 1 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Current Rating (Amps) 1.5 A |
Connector Style C 11 | Voltage Rating 750Vrms |
Number of Positions 66 (55 + 11 Ground) | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Features Board Guide |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.152 | 2,00319 € | 2.307,67 € |
| Unit Price without VAT: | 2,00319 € |
|---|---|
| Unit Price with VAT: | 2,42386 € |

