
F33M1B7F121030E200 | |
|---|---|
DigiKey Part Number | 609-F33M1B7F121030E200TR-ND - Tape & Reel (TR) 609-F33M1B7F121030E200CT-ND - Cut Tape (CT) 609-F33M1B7F121030E200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F33M1B7F121030E200 |
Description | CONN FFC BOTTOM 30POS 0.5MM R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F33M1B7F121030E200 Models |
Category | Cable End Type Notched, Tapered |
Manufacturer Amphenol ICC (FCI) | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Thermoplastic |
Part Status Active | Actuator Material Thermoplastic |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 30 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.15µin (0.08µm) |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.33mm | Actuator Color Black |
Height Above Board 0.096" (2.45mm) | Mating Cycles 30 |
Locking Feature Flip Lock, Backlock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,84100 € | 8,41 € |
| 25 | 0,78920 € | 19,73 € |
| 50 | 0,75120 € | 37,56 € |
| 100 | 0,71530 € | 71,53 € |
| 250 | 0,67048 € | 167,62 € |
| 500 | 0,63844 € | 319,22 € |
| 1.000 | 0,60796 € | 607,96 € |
| 2.500 | 0,56990 € | 1.424,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,49243 € | 7.386,45 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,19790 € |

