
DWR-T200P-M146-17 | |
|---|---|
DigiKey Part Number | 609-DWR-T200P-M146-17-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DWR-T200P-M146-17 |
Description | MESS 2P,60A,30.5MM PIUG-DWR-T200 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Connector Header, Male Pins Through Hole Black Drawer |
Datasheet | Datasheet |
Category | Number of Columns 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Screw |
Packaging Tape & Reel (TR) | Contact Layout, Typical 2 Power |
Part Status Active | Features Board Guide |
Connector Usage Backplane | Contact Finish Silver |
Connector Type Header, Male Pins | Contact Finish Thickness 200.0µin (5.08µm) |
Connector Style Drawer | Color Black |
Number of Positions 2 | Current Rating (Amps) 60A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.289" (7.35mm) | Operating Temperature -55°C ~ 105°C |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.728 | 4,57429 € | 7.904,37 € |
| Unit Price without VAT: | 4,57429 € |
|---|---|
| Unit Price with VAT: | 5,53489 € |

