
94307-00CA | |
|---|---|
DigiKey Part Number | 94307-00CA-ND |
Manufacturer | |
Manufacturer Product Number | 94307-00CA |
Description | CONN PCMCIA CARD SNAP-IN |
Customer Reference | |
Detailed Description | Position Card Connector PCMCIA - Type I, II, III Snap-In |
Datasheet | Datasheet |
Category | Insertion, Removal Method Push In, Push Out |
Manufacturer Amphenol ICC (FCI) | Ejector Side Left |
Packaging Bulk | Mounting Type Snap-In |
Part Status Obsolete | Features Card Guides |
Card Type PCMCIA - Type I, II, III | Mounting Feature Normal, Standard - Top |
Connector Type Ejector | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 146021-1 | TE Connectivity AMP Connectors | 0 | A8008-ND | 10,87890 € | Similar |


