D15S13A6RL09LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 40
Unit Price: 9,26000 €
Datasheet
15 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D15S13A6RL09LF

DigiKey Part Number
D15S13A6RL09LF-ND
Manufacturer
Manufacturer Product Number
D15S13A6RL09LF
Description
CONN DSUB RCPT 15P R/A SLD PASTE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
D15S13A6RL09LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Nickel Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
30.0µin (0.76µm)
Packaging
Tray
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
5A per Contact
Connector Style
Backset Spacing
0.409" (10.40mm)
Connector Type
Receptacle, Female Sockets
Features
Board Guide, Mounting Brackets
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Black
Mounting Type
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Shell Size, Connector Layout
2 (DA, A)
Contact Material
Phosphor Bronze
Contact Type
Signal
Operating Temperature
-55°C
Flange Feature
Housing/Shell (M3)
Base Product Number
Termination
Solder Paste
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09662527617HARTING401195-7879-ND9,26000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
3002,67627 €802,88 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,67627 €
Unit Price with VAT:3,23829 €