Direct

BTFW20P-3SSTE1LF | |
|---|---|
DigiKey Part Number | 609-2475-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BTFW20P-3SSTE1LF |
Description | CONN PLUG 20POS SMD TIN |
Customer Reference | |
Detailed Description | 20 Position Connector Plug, Center Strip Contacts Surface Mount Tin |
Category | Pitch 0.039" (1.00mm) |
Manufacturer Amphenol ICC (FCI) | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Features Solder Retention |
Part Status Obsolete | Contact Finish Tin |
Connector Type Plug, Center Strip Contacts | Height Above Board 0.295" (7.50mm) |
Number of Positions 20 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTFW20P-3SSTE4LF | Amphenol CS (FCI) | 0 | BTFW20P-3SSTE4LF-ND | 0,79408 € | Direct |




