
BTFW16P-3SSTE1LF | |
|---|---|
DigiKey Part Number | 609-2471-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BTFW16P-3SSTE1LF |
Description | CONN PLUG 16POS SMD TIN |
Customer Reference | |
Detailed Description | 16 Position Connector Plug, Center Strip Contacts Surface Mount Tin |
Category | Pitch 0.039" (1.00mm) |
Manufacturer Amphenol ICC (FCI) | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Features Solder Retention |
Part Status Obsolete | Contact Finish Tin |
Connector Type Plug, Center Strip Contacts | Height Above Board 0.295" (7.50mm) |
Number of Positions 16 | Base Product Number |

