
BTFW14P-3SBTAE1LF | |
|---|---|
DigiKey Part Number | BTFW14P-3SBTAE1LF-ND |
Manufacturer | |
Manufacturer Product Number | BTFW14P-3SBTAE1LF |
Description | CONN PLUG 14POS SMD GOLD |
Customer Reference | |
Detailed Description | 14 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Category | Pitch 0.039" (1.00mm) |
Manufacturer Amphenol ICC (FCI) | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tube | Features Board Guide, Solder Retention |
Part Status Obsolete | Contact Finish Gold |
Connector Type Plug, Center Strip Contacts | Height Above Board 0.295" (7.50mm) |
Number of Positions 14 | Base Product Number |


