Similar
Similar
Similar
Similar

95278-802A22LF | |
|---|---|
DigiKey Part Number | 95278-802A22LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 95278-802A22LF |
Description | CONN HEADER SMD 22POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 22 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.315" (8.00mm) |
Packaging Tape & Reel (TR) | Insulation Height 0.100" (2.54mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold, GXT™ |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Features Pick and Place |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM-111-02-F-DV-A | Samtec Inc. | 0 | TSM-111-02-F-DV-A-ND | 2,32000 € | Similar |
| TSM-111-02-G-DV | Samtec Inc. | 0 | TSM-111-02-G-DV-ND | 3,24000 € | Similar |
| TSM-111-02-G-DV-A | Samtec Inc. | 0 | TSM-111-02-G-DV-A-ND | 3,14000 € | Similar |
| TSM-111-02-L-DV-P-TR | Samtec Inc. | 0 | TSM-111-02-L-DV-P-TR-ND | 2,17744 € | Similar |





