
HM2P70PDE121N9 | |
|---|---|
DigiKey Part Number | HM2P70PDE121N9-ND |
Manufacturer | |
Manufacturer Product Number | HM2P70PDE121N9 |
Description | CONN HEADER 154POS 2MM PRESS-FIT |
Customer Reference | |
Detailed Description | 154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HM2P70PDE121N9 Models |
Category | Number of Rows 5 + 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Connector Usage CompactPCI P2/P5 |
Part Status Obsolete | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness Flash |
Connector Style B 22 | Current Rating (Amps) 1.5 A |
Number of Positions 154 (110 + 44 Ground) | Voltage Rating 500V |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HM2P70PDE121N9LF | Amphenol CS (FCI) | 401 | 609-2134-ND | 5,28000 € | Direct |
| 188835-1 | TE Connectivity AMP Connectors | 667 | A29830-ND | 10,12000 € | Similar |
| 5188835-1 | TE Connectivity AMP Connectors | 257 | A31548-ND | 10,29000 € | Similar |





