Similar
Similar
Similar


95278-401A16LF | |
|---|---|
DigiKey Part Number | 95278-401A16LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 95278-401A16LF |
Description | CONN HEADER SMD 16POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 95278-401A16LF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.232" (5.90mm) |
Series | Insulation Height 0.100" (2.54mm) |
Packaging Tape & Reel (TR) | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Features Pick and Place |
Row Spacing - Mating | Operating Temperature -65°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0015916167 | Molex | 0 | 0015916167-ND | 0,00000 € | Similar |
| 5-147279-9 | TE Connectivity AMP Connectors | 1.500 | 17-5-147279-9CT-ND | 5,64000 € | Similar |
| GBC08DABN-M30 | Sullins Connector Solutions | 537 | S2351E-08-ND | 1,38000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,58676 € | 1.760,28 € |
| Unit Price without VAT: | 0,58676 € |
|---|---|
| Unit Price with VAT: | 0,70998 € |













