
10140155-002LF | |
|---|---|
DigiKey Part Number | 609-10140155-002LF-ND |
Manufacturer | |
Manufacturer Product Number | 10140155-002LF |
Description | CONN PCI EXP FMALE 12POS GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 (8 + 4 Power) Position Female Connector PCI Express™ Gold or Gold, GXT™ Black |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer Amphenol ICC (FCI) | Features Board Lock |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Card Type PCI Express™ | Contact Material Copper Alloy |
Gender Female | Contact Finish Gold or Gold, GXT™ |
Number of Positions/Bay/Row 2; 6 | Color Black |
Number of Positions 12 (8 + 4 Power) | Operating Temperature -55°C ~ 105°C |
Card Thickness 0.062" (1.57mm) | Material - Insulation Thermoplastic |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 702 | 4,48442 € | 3.148,06 € |
| Unit Price without VAT: | 4,48442 € |
|---|---|
| Unit Price with VAT: | 5,42615 € |

