Similar

90719-411HLF | |
|---|---|
DigiKey Part Number | 90719-411HLF-ND |
Manufacturer | |
Manufacturer Product Number | 90719-411HLF |
Description | CONN HEADER VERT 11POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 11 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.178" (4.52mm) |
Packaging Bag | Contact Length - Post 0.106" (2.69mm) |
Part Status Obsolete | Overall Contact Length 0.384" (9.75mm) |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Rows 1 | Contact Finish - Post Tin |
Number of Positions Loaded All | Contact Material Phosphor Bronze |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6-146280-1 | TE Connectivity AMP Connectors | 0 | 6-146280-1-ND | 1,75698 € | Similar |
| PBC11SAAN | Sullins Connector Solutions | 221 | S1011E-11-ND | 0,86000 € | Similar |
| PBC11SABN | Sullins Connector Solutions | 0 | S1021E-11-ND | 1,03000 € | Similar |
| PBC11SACN | Sullins Connector Solutions | 0 | S1031E-11-ND | 1,10000 € | Similar |
| PBC11SADN | Sullins Connector Solutions | 0 | S1041E-11-ND | 1,14000 € | Similar |










