192 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89038-102LF

DigiKey Part Number
89038-102LF-ND
Manufacturer
Manufacturer Product Number
89038-102LF
Description
CONN RCPT 192POS EDGE MNT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
192 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural
Datasheet
 Datasheet
EDA/CAD Models
89038-102LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Amphenol ICC (FCI)
Features
Board Guide, Spacer
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Color
Natural
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
1A
Number of Positions
192
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 105°C
Pitch
0.079" (2.00mm)
Voltage Rating
1000V
Number of Rows
4
Base Product Number
Mounting Type
Board Edge, Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 258 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,54000 €13,54 €
1011,50500 €115,05 €
4810,29938 €494,37 €
969,80781 €941,55 €
1449,53139 €1.372,52 €
2889,07691 €2.614,15 €
5288,69733 €4.592,19 €
1.0088,30994 €8.376,42 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,54000 €
Unit Price with VAT:16,38340 €

Other Suppliers on DigiKey

258In Stock
Ships from WEE