
88978-001LF | |
|---|---|
DigiKey Part Number | 88978-001LF-ND |
Manufacturer | |
Manufacturer Product Number | 88978-001LF |
Description | CONTACT PIN COAXIAL GOLD |
Customer Reference | |
Detailed Description | Contact Gold Coaxial Pin, Center Press-Fit |
Datasheet | Datasheet |
Category | Pin or Socket Pin, Center |
Manufacturer Amphenol ICC (FCI) | Contact Termination Press-Fit |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Obsolete | Base Product Number |
Type Coaxial |

