87180-466 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 0,36124 €
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 0,67406 €
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 0,86257 €
Datasheet

Similar


Assmann WSW Components
In Stock: 2.586
Unit Price: 0,86000 €
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 0,46726 €
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 0,85007 €
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 1,34680 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 0,40413 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 0,49631 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 0,50902 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 0,55393 €
Datasheet
Image for 87180-466 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

87180-466

DigiKey Part Number
87180-466-ND
Manufacturer
Manufacturer Product Number
87180-466
Description
CONN MOD JACK 6P6C R/A UNSHLD
Customer Reference
Detailed Description
Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded Cat3
Datasheet
 Datasheet
EDA/CAD Models
87180-466 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Amphenol ICC (FCI)
Ratings
Cat3
Series
Features
Board Lock
Packaging
Tube
LED Color
Does Not Contain LED
Part Status
Obsolete
Tab Direction
Down
Connector Type
Jack
Contact Material
Phosphor Bronze
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)
Contact Finish
Gold, GXT™
Number of Ports
1
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Housing Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 70°C
Orientation
90° Angle (Right)
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A-2004-0-1-LP-NAssmann WSW Components0A-2004-0-1-LP-N-ND0,36124 €Similar
A-2004-0-2-LP-NAssmann WSW Components0A-2004-0-2-LP-N-ND0,67406 €Similar
A-2004-0-3-LP-NAssmann WSW Components0A-2004-0-3-LP-N-ND0,86257 €Similar
A-2004-0-4-LP-N-RAssmann WSW Components2.586AE10382-ND0,86000 €Similar
A-2004-1-1-LP-NAssmann WSW Components0A-2004-1-1-LP-N-ND0,46726 €Similar
Obsolete
This product is no longer manufactured. View Substitutes