8655MH1502BLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 78
Unit Price: 6,09000 €
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 57
Unit Price: 15,41000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 35
Unit Price: 50,03000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 82
Unit Price: 50,03000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 56
Unit Price: 50,03000 €
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 7,82580 €
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 13,37843 €
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 12,03429 €
Datasheet

Parametric Equivalent


WEE
In Stock: 1.589
Unit Price: 4,53857 €
Datasheet

Parametric Equivalent


Molex
In Stock: 7
Unit Price: 8,28000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 101
Unit Price: 6,70000 €
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 11,77000 €
Datasheet
Image for 8655MH1502BLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8655MH1502BLF

DigiKey Part Number
8655MH1502BLF-ND
Manufacturer
Manufacturer Product Number
8655MH1502BLF
Description
DSUB METAL HOOD 15
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
8655MH1502BLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
15
Compatible Shell Size
A
Compatible D-Sub Size
15pos and HD26pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Zinc Die Cast
Plating
Nickel
Hardware
Assembly Hardware, Strain Relief
Features
Mating Screws M3
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3004,54197 €1.362,59 €
Unit Price without VAT:4,54197 €
Unit Price with VAT:5,49578 €