
DDR504122002K | |
|---|---|
DigiKey Part Number | 609-DDR504122002K-ND |
Manufacturer | |
Manufacturer Product Number | DDR504122002K |
Description | CONN SKT DIMM 288POS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 288 Position DIMM DDR5 SDRAM Socket Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | DDR504122002K Models |
Category | Standards MO-329 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Packaging Tray | Features Board Guide, Latches |
Part Status Active | Mounting Feature Normal, Standard - Top |
Connector Style DIMM | Contact Finish Gold |
Number of Positions 288 | Contact Finish Thickness 30.0µin (0.76µm) |
Memory Type DDR5 SDRAM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 2,70848 € | 8.667,14 € |
| Unit Price without VAT: | 2,70848 € |
|---|---|
| Unit Price with VAT: | 3,27726 € |

