
863093CEALF | |
|---|---|
DigiKey Part Number | 609-5362-ND |
Manufacturer | |
Manufacturer Product Number | 863093CEALF |
Description | POSITION CONNECTOR |
Customer Reference | |
Detailed Description | 9, 15 Position Two Piece Backshell Connector Black 90°, 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9, 15 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 90°, 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,35900 € | 3,59 € |
| 25 | 0,33640 € | 8,41 € |
| 50 | 0,32000 € | 16,00 € |
| 100 | 0,30470 € | 30,47 € |
| 250 | 0,28560 € | 71,40 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50820 € |

