
66902-014 | |
|---|---|
DigiKey Part Number | 66902-014-ND |
Manufacturer | |
Manufacturer Product Number | 66902-014 |
Description | CONN SOCKET IDC 14POS DUAL GOLD |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector IDC Gold or Gold, GXT™ 28-30 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (FCI) | Fastening Type Latch Holder |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Ribbon Cable |
Part Status Obsolete | Wire Gauge 28-30 AWG |
Connector Type Receptacle | Features Feed Through, Strain Relief |
Contact Type Female Socket | Contact Finish Gold or Gold, GXT™ |
Number of Positions 14 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Blue |
Number of Rows 2 | Base Product Number |
Row Spacing 0.100" (2.54mm) |

