54202-G08-06 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 7.820
Unit Price: 2,77000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 7,40715 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 2.979
Unit Price: 1,11000 €
Datasheet
Connector Header Surface Mount 12 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 12 position 0.100" (2.54mm)

54202-G08-06

DigiKey Part Number
54202-G08-06-ND
Manufacturer
Manufacturer Product Number
54202-G08-06
Description
CONN HEADER SMD 12POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount 12 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shrouding
Unshrouded
Mfr
Mounting Type
Series
Termination
Solder
Packaging
Bulk
Fastening Type
Push-Pull
Part Status
Obsolete
Contact Length - Mating
0.230" (5.84mm)
Connector Type
Insulation Height
0.100" (2.54mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Gold or Gold, GXT™
Number of Positions
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5-146130-5TE Connectivity AMP Connectors7.820A121624-ND2,77000 €Similar
6-147292-1TE Connectivity AMP Connectors06-147292-1-ND7,40715 €Similar
GBC06DABN-M30Sullins Connector Solutions2.979S2351E-06-ND1,11000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes