Direct
77773-302 | |
|---|---|
DigiKey Part Number | 77773-302-ND |
Manufacturer | |
Manufacturer Product Number | 77773-302 |
Description | CONN HEADER VERT 35POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 35 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.197" (5.00mm) |
Mfr | Contact Length - Post 0.134" (3.40mm) |
Series | Insulation Height 0.368" (9.35mm) |
Packaging Bulk | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Gold or Gold, GXT™ |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin-Lead |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyester, Glass Filled |
Number of Rows 1 | Operating Temperature -40°C ~ 125°C |
Number of Positions Loaded 18 | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Blue |
Shrouding Shrouded - 2 Wall | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Termination Solder | Base Product Number |
Fastening Type Friction Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 98414-G06-30ULF | Amphenol CS (FCI) | 185 | 609-6024-ND | 3,07000 € | Direct |


