Direct
Similar
Similar
Similar
Similar


77313-118-04 | |
|---|---|
DigiKey Part Number | 77313-118-04-ND |
Manufacturer | |
Manufacturer Product Number | 77313-118-04 |
Description | CONN HEADER VERT 4POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Bulk | Overall Contact Length 0.450" (11.43mm) |
Part Status Obsolete | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold or Gold, GXT™ |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Thermoplastic |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 77313-118-04LF | Amphenol CS (FCI) | 990 | 609-5699-ND | 0,22000 € | Direct |
| 0010897041 | Molex | 8.966 | WM50022-04-ND | 0,48000 € | Similar |
| 5-146256-2 | TE Connectivity AMP Connectors | 14.413 | A121466-ND | 0,68000 € | Similar |
| BBD-102-G-A | Samtec Inc. | 1.444 | BBD-102-G-A-ND | 1,82000 € | Similar |
| BBD-102-T-A | Samtec Inc. | 0 | BBD-102-T-A-ND | 0,86000 € | Similar |





















