75160-105-08 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,52750 €
Datasheet

Similar


Samtec Inc.
In Stock: 320
Unit Price: 2,68000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,66250 €
Datasheet

Similar


Samtec Inc.
In Stock: 2.008
Unit Price: 1,24000 €
Datasheet

Similar


Samtec Inc.
In Stock: 625
Unit Price: 0,83000 €
Datasheet

Similar


Samtec Inc.
In Stock: 850
Unit Price: 1,33000 €
Datasheet

Similar


Samtec Inc.
In Stock: 1.475
Unit Price: 0,64000 €
Datasheet

Similar


Samtec Inc.
In Stock: 12
Unit Price: 1,37000 €
Datasheet

Similar


Samtec Inc.
In Stock: 1.145
Unit Price: 0,65000 €
Datasheet

Similar


Samtec Inc.
In Stock: 36
Unit Price: 0,86000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,33000 €
Datasheet

Similar


Samtec Inc.
In Stock: 241
Unit Price: 0,66000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,39000 €
Datasheet
Connector Header Through Hole 8 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

75160-105-08

DigiKey Part Number
75160-105-08-ND
Manufacturer
Manufacturer Product Number
75160-105-08
Description
CONN HEADER VERT 8POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.225" (5.72mm)
Packaging
Bulk
Contact Length - Post
0.400" (10.16mm)
Part Status
Obsolete
Overall Contact Length
0.725" (18.42mm)
Connector Type
Insulation Height
0.100" (2.54mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Gold, GXT™
Number of Positions
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Rows
1
Contact Material
Phosphor Bronze
Number of Positions Loaded
All
Insulation Material
Thermoplastic
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TS-108-G-A-1Samtec Inc.0612-TS-108-G-A-1-ND2,52750 €Similar
TS-108-G-AASamtec Inc.320SAM12215-ND2,68000 €Similar
TS-108-T-A-2Samtec Inc.0612-TS-108-T-A-2-ND1,66250 €Similar
TSW-108-07-G-SSamtec Inc.2.008SAM1029-08-ND1,24000 €Similar
TSW-108-07-L-SSamtec Inc.625SAM1031-08-ND0,83000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes