
74977-101021 | |
|---|---|
DigiKey Part Number | 74977-101021-ND |
Manufacturer | |
Manufacturer Product Number | 74977-101021 |
Description | CONN HEADER HIGH SPEED 36POS PCB |
Customer Reference | |
Detailed Description | 36 Connector Header, Male Pins Through Hole Natural High Speed |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol ICC (FCI) | Termination Press-Fit |
Series | Contact Layout, Typical 30 Signal, 6 Ground |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 31.5µin (0.80µm) |
Connector Type Header, Male Pins | Color Natural |
Connector Style High Speed | Current Rating (Amps) 1A |
Number of Positions 36 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 5 |





