
69916-001LF | |
|---|---|
DigiKey Part Number | 69916-001LF-ND |
Manufacturer | |
Manufacturer Product Number | 69916-001LF |
Description | CONN HEADER VERT 10POS 2.54MM |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 69916-001LF Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tray | Contact Length - Mating 0.275" (6.99mm) |
Part Status Active | Contact Length - Post 0.103" (2.62mm) |
Connector Type | Overall Contact Length 0.555" (14.10mm) |
Contact Type Male Pin | Insulation Height 0.500" (12.70mm) |
Pitch - Mating | Contact Shape Square |
Number of Positions | Contact Finish - Mating Gold or Gold, GXT™ |
Number of Rows 2 | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Row Spacing - Mating | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.048 | 1,62978 € | 3.337,79 € |
| Unit Price without VAT: | 1,62978 € |
|---|---|
| Unit Price with VAT: | 1,97203 € |


