Similar
Similar
Similar


69190-204HLF | |
|---|---|
DigiKey Part Number | 69190-204HLF-ND |
Manufacturer | |
Manufacturer Product Number | 69190-204HLF |
Description | CONN HEADER VERT 4POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 69190-204HLF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Bag | Overall Contact Length 0.450" (11.43mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold or Gold, GXT™ |
Pitch - Mating | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Number of Positions Loaded All | Operating Temperature -65°C ~ 130°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Press-Fit, Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-146274-4 | TE Connectivity AMP Connectors | 74.907 | A122867-ND | 0,37000 € | Similar |
| PEC04SAAR | Sullins Connector Solutions | 0 | PEC04SAAR-ND | 0,52710 € | Similar |
| TS-104-G-A-1 | Samtec Inc. | 0 | 612-TS-104-G-A-1-ND | 1,46000 € | Similar |
| TS-104-T-AA | Samtec Inc. | 703 | SAM16040-ND | 0,62000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,29266 € | 1.755,96 € |
| Unit Price without VAT: | 0,29266 € |
|---|---|
| Unit Price with VAT: | 0,35412 € |




