
65494-030 | |
|---|---|
DigiKey Part Number | 65494-030-ND |
Manufacturer | |
Manufacturer Product Number | 65494-030 |
Description | CONN IDC 24POS VERT |
Customer Reference | |
Detailed Description | 24 Position Ribbon Cable Connector Blue IDC Through Hole |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Cable Termination IDC |
Packaging Bulk | Features Feed Through |
Part Status Obsolete | Contact Finish Tin-Lead |
Connector Type Ribbon Cable | Contact Finish Thickness 150.0µin (3.81µm) |
Number of Positions 24 | Color Blue |
Cable Pitch 0.050" (1.27mm) | Number of Positions Loaded All |
Board-Side Pitch 0.200" (5.08mm) | Base Product Number |
Number of Rows 4 |

