Image for 68797-101HLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68797-101HLF

DigiKey Part Number
609-68797-101HLF-ND
Manufacturer
Manufacturer Product Number
68797-101HLF
Description
CONNECTOR,BERG IK II-.100CC SR S
Customer Reference
Detailed Description
Connector Header Through Hole 1 position
EDA/CAD Models
68797-101HLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.100" (2.54mm)
Series
Contact Length - Post
0.213" (5.40mm)
Packaging
Bag
Overall Contact Length
0.413" (10.49mm)
Part Status
Obsolete
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold or Gold, GXT™
Number of Positions
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Rows
1
Contact Material
Phosphor Bronze
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
5A
Mounting Type
Voltage Rating
110V
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.