68717-418HLF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 4.800
Unit Price: 0,78000 €
Datasheet
Image for 68717-418HLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68717-418HLF

DigiKey Part Number
68717-418HLF-ND
Manufacturer
Manufacturer Product Number
68717-418HLF
Description
CONN HEADER VERT 18POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 18 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.230" (5.84mm)
Packaging
Bag
Contact Length - Post
0.285" (7.24mm)
Part Status
Obsolete
Overall Contact Length
0.615" (15.62mm)
Connector Type
Insulation Height
0.100" (2.54mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Tin
Number of Positions
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Number of Rows
1
Contact Finish - Post
Tin
Number of Positions Loaded
All
Contact Material
Phosphor Bronze
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
68000-418HLFAmphenol CS (FCI)4.800609-3268-ND0,78000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes