68002-105HLF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 15.055
Unit Price: 0,69000 €
Datasheet

Direct


TE Connectivity AMP Connectors
In Stock: 10.014
Unit Price: 0,80000 €
Datasheet

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,37032 €
Datasheet

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 0,76948 €
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 0,39946 €
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 0,45939 €
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 0,75794 €

Similar


TE Connectivity AMP Connectors
In Stock: 5
Unit Price: 0,68000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 7.647
Unit Price: 0,88000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 3.485
Unit Price: 0,93000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,22528 €
Datasheet
68002-xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68002-105HLF

DigiKey Part Number
68002-105HLF-ND
Manufacturer
Manufacturer Product Number
68002-105HLF
Description
CONN HEADER VERT 5POS 2.54MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 5 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
68002-105HLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.150" (3.81mm)
Overall Contact Length
0.480" (12.19mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-65°C ~ 130°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
6.0000,28769 €1.726,14 €
Unit Price without VAT:0,28769 €
Unit Price with VAT:0,34810 €