Similar


67998-400HLF | |
|---|---|
DigiKey Part Number | 67998-400HLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 67998-400HLF |
Description | CONN HEADER VERT 45000POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole Cuttable position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 67998-400HLF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.318" (8.08mm) |
Series | Contact Length - Post 0.107" (2.71mm) |
Packaging Tape & Reel (TR) | Overall Contact Length 0.525" (13.34mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 5A |
Shrouding Unshrouded | Voltage Rating 110V |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 146853-1 | TE Connectivity AMP Connectors | 0 | 146853-1-ND | 0,03883 € | Similar |
| 146861-1 | TE Connectivity AMP Connectors | 0 | 146861-1-ND | 0,06970 € | Similar |
| 146871-1 | TE Connectivity AMP Connectors | 0 | 146871-1-ND | 0,07133 € | Similar |
| 5-146853-1 | TE Connectivity AMP Connectors | 0 | 5-146853-1-ND | 0,01487 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180.000 | 0,01555 € | 2.799,00 € |
| Unit Price without VAT: | 0,01555 € |
|---|---|
| Unit Price with VAT: | 0,01882 € |






