67273-030 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 10,27500 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 8,64704 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 11,99720 €
Datasheet
Image for 67273-030 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67273-030

DigiKey Part Number
67273-030-ND
Manufacturer
Manufacturer Product Number
67273-030
Description
CONN HEADER VERT 60POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 60 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Packaging
Bulk
Contact Length - Mating
0.318" (8.08mm)
Part Status
Obsolete
Contact Length - Post
0.177" (4.50mm)
Connector Type
Overall Contact Length
0.605" (15.38mm)
Contact Type
Male Pin
Insulation Height
0.550" (13.97mm)
Pitch - Mating
Contact Shape
Square
Number of Positions
Contact Finish - Mating
Gold or Gold, GXT™
Number of Rows
2
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Row Spacing - Mating
Contact Material
Phosphor Bronze
Number of Positions Loaded
All
Insulation Material
Resin
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 4 Wall
Insulation Color
Natural
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
102692-5TE Connectivity AMP Connectors0A26396-ND10,27500 €Similar
5-102567-4TE Connectivity AMP Connectors05-102567-4-ND8,64704 €Similar
5-102692-5TE Connectivity AMP Connectors05-102692-5-ND11,99720 €Similar
Obsolete
This product is no longer manufactured. View Substitutes