
48050-002LF | |
|---|---|
DigiKey Part Number | 609-48050-002LFTR-ND - Tape & Reel (TR) 609-48050-002LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 48050-002LF |
Description | CONN SOCKET 28-32AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-32 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Amphenol ICC (FCI) | Wire Gauge 28-32 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,33500 € | 3,35 € |
| 25 | 0,31360 € | 7,84 € |
| 50 | 0,29880 € | 14,94 € |
| 100 | 0,28450 € | 28,45 € |
| 250 | 0,26664 € | 66,66 € |
| 500 | 0,25390 € | 126,95 € |
| 1.000 | 0,24177 € | 241,77 € |
| 2.500 | 0,22662 € | 566,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,20551 € | 2.055,10 € |
| 20.000 | 0,19571 € | 3.914,20 € |
| 30.000 | 0,19019 € | 5.705,70 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,47190 € |

