
61083-022406LF | |
|---|---|
DigiKey Part Number | 609-61083-022406LFTR-ND - Tape & Reel (TR) 609-61083-022406LFCT-ND - Cut Tape (CT) 609-61083-022406LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61083-022406LF |
Description | BERGSTAK P2 20P-61083-022406LF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 6mm, 10mm, 14mm, 18mm |
Number of Positions 20 | Height Above Board 0.224" (5.70mm) |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,28800 € | 12,88 € |
| 100 | 1,09450 € | 109,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,99240 € | 396,96 € |
| 800 | 0,94505 € | 756,04 € |
| 1.200 | 0,91839 € | 1.102,07 € |
| 2.000 | 0,88590 € | 1.771,80 € |
| 2.800 | 0,86513 € | 2.422,36 € |
| 4.000 | 0,84365 € | 3.374,60 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,82710 € |



