55917-900LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,94000 €
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 1.148
Unit Price: 1,94000 €
Datasheet
Image for 55917-900LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55917-900LF

DigiKey Part Number
55917-900LF-ND
Manufacturer
Manufacturer Product Number
55917-900LF
Description
CONN RCPT USB2.0 A/PWR COMBO R/A
Customer Reference
Detailed Description
USB-A (USB TYPE-A) and Power, Combo USB 2.0 Receptacle Connector 8 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
55917-900LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
USB-A (USB TYPE-A) and Power, Combo
Number of Contacts
8
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
5V
Mating Cycles
1500
Shielding
Shielded
Contact Finish
Gold, GXT™
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes