55510-150TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 1.689
Unit Price: 4,53000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 6,50182 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 5,36289 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 6,50182 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 6,44182 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,87387 €

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,95461 €
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55510-150TR

DigiKey Part Number
55510-150TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
55510-150TR
Description
CONN RCPT 50POS 0.079 GOLD SMD
Customer Reference
Detailed Description
50 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.177" (4.50mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin-Lead
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place
Current Rating (Amps)
2A
Voltage Rating
200V
Applications
General Purpose, Industrial, Medical
Insulation Material
Plastic
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes