
54122-810-20-1700 | |
|---|---|
DigiKey Part Number | 54122-810-20-1700-ND |
Manufacturer | |
Manufacturer Product Number | 54122-810-20-1700 |
Description | CONN HDR 20POS 0.100" STACK T/H |
Customer Reference | |
Detailed Description | 20 Position Header Spacer Connector 0.100" (2.54mm) Gold, GXT™ Through Hole |
Datasheet | Datasheet |
Category | Length - Post (Mating) 0.336" (8.534mm) |
Manufacturer Amphenol ICC (FCI) | Length - Stack Height 0.669" (17.000mm) |
Series | Length - Tail 0.120" (3.050mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Termination Solder |
Number of Positions 20 | Contact Finish - Post (Mating) Gold, GXT™ |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 15.0µin (0.38µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.100" (2.54mm) | Base Product Number |
Length - Overall Pin 1.125" (28.575mm) |

