30 Connector Receptacle, Female Sockets and Blade Sockets Board Edge, Through Hole, Right Angle Black Blade Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51760-10302403AALF

DigiKey Part Number
51760-10302403AALF-ND
Manufacturer
Manufacturer Product Number
51760-10302403AALF
Description
CONN RCPT BLADE PWR 30P EDGE MNT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
30 Connector Receptacle, Female Sockets and Blade Sockets Board Edge, Through Hole, Right Angle Black Blade Power
Datasheet
 Datasheet
EDA/CAD Models
51760-10302403AALF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Board Edge, Through Hole, Right Angle
Manufacturer
Amphenol ICC (FCI)
Termination
Solder
Series
Contact Layout, Typical
24 Signal, 6 Power
Packaging
Tray
Features
Board Lock, Guide Pin
Part Status
Active
Contact Finish
Gold or Gold, GXT™
Connector Type
Receptacle, Female Sockets and Blade Sockets
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
Blade Power
Color
Black
Number of Positions
30
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-20°C ~ 105°C
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
3966,37538 €2.524,65 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,37538 €
Unit Price with VAT:7,71421 €