Similar

51740-10302403AALF | |
|---|---|
DigiKey Part Number | 51740-10302403AALF-ND |
Manufacturer | |
Manufacturer Product Number | 51740-10302403AALF |
Description | CONN RCPT BLADE PWR 30POS PCB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 30 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 51740-10302403AALF Models |
Category | Mounting Type Through Hole |
Manufacturer Amphenol ICC (FCI) | Termination Solder |
Series | Contact Layout, Typical 24 Signal, 6 Power |
Packaging Tray | Features Board Lock, Guide Pin |
Part Status Active | Contact Finish Gold or Gold, GXT™ |
Connector Type Receptacle, Female Sockets and Blade Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Blade Power | Color Black |
Number of Positions 30 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -20°C ~ 105°C |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-6450140-0 | TE Connectivity AMP Connectors | 0 | A112575-ND | 6,61839 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 264 | 6,04595 € | 1.596,13 € |
| Unit Price without VAT: | 6,04595 € |
|---|---|
| Unit Price with VAT: | 7,31560 € |



